Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 41 :: 1500 mAh, Li-Ion for NOKIA 6650


AKKU NOK 41

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 6650 / E63 / E71 / N97 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 66 mm
    • Width
    • 43.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BP-4L

Replacement battery suitable for:
NOKIA 6650 / 6760 slide / E52 / E55 / E6-00 / E61i / E63 / E71 / E72 / E90 Communicator / N810 / N97

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1500 mAh
  • Length: 66,0 mm
  • Width: 43,6 mm
  • Height: 5,0 mm



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 6650 / E63 / E71 / N97 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 66 mm
    • Width
    • 43.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.6 Wh
Datasheet/manual