Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 38 :: 1450 mAh, Li-Ion for NOKIA 5110


AKKU NOK 38

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 5110 / 6310 / 6310i / 640 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103 mm
    • Width
    • 45.2 mm
    • Height
    • 14.3 mm
  • Weights
    • Weight
    • 0.05 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BLS-2N, BPS-2

Replacement battery suitable for:
NOKIA 5110 / 5130 / 6110 / 6130 / 6150 / 6210 / 6310 / 6310i / 640 / 650 / 7110 / Ringo

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1450 mAh
  • Length: 103,0 mm
  • Width: 45,2 mm
  • Height: 14,3 mm



Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 5110 / 6310 / 6310i / 640 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103 mm
    • Width
    • 45.2 mm
    • Height
    • 14.3 mm
  • Weights
    • Weight
    • 0.05 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.4 Wh
Datasheet/manual