Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 25 :: 1400 mAh, NiMH for NOKIA 3210


AKKU NOK 25

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Model
    • 3210
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 1400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 74.2 mm
    • Width
    • 35 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.05 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BML-3

Replacement battery suitable for:
NOKIA 3210

  • Technology: NiMH
  • Voltage: 2,4 V
  • Capacity: 1400 mAh
  • Length: 74,2 mm
  • Width: 35,0 mm
  • Height: 7,0 mm



Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Model
    • 3210
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 1400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 74.2 mm
    • Width
    • 35 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.05 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.4 Wh
Datasheet/manual