Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 23 :: 860 mAh, Li-Ion for NOKIA 2680


AKKU NOK 23

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 2680 Slide / X3-02 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 860 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 37.6 mm
    • Height
    • 4.9 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.2 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-4S

Replacement battery suitable for:
NOKIA 2680 Slide / 3600 Slide / 3710 fold / 7100 Supernova / 7610 Supernova / X3 Touch and Type / X3-02

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 860 mAh
  • Length: 50,4 mm
  • Width: 37,6 mm
  • Height: 4,9 mm



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 2680 Slide / X3-02 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 860 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 37.6 mm
    • Height
    • 4.9 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.2 Wh
Datasheet/manual