Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 20 :: 780 mAh, Li-Ion for NOKIA 108


AKKU NOK 20

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 108 / C2-05 / X2 / X2-02 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 780 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.9 mm
    • Width
    • 34 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.9 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-4C

Replacement battery suitable for:
NOKIA 108 / 1202 / 1203 / 1661 / 1662 / 2220 slide / 2650 / 2652 / 3500 classic / 5100 / 6100 / 6101 / 6103 / 6125 / 6131 / 6136 / 6170 / 6260 / 6300 / 6300i / 6301 / 7200 / 7270 / C2-05 / X2 / X2-02

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 780 mAh
  • Length: 53,0 mm
  • Width: 33,9 mm
  • Height: 4,8 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 108 / C2-05 / X2 / X2-02 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 780 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.9 mm
    • Width
    • 34 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.9 Wh
Datasheet/manual