reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 55-LI :: 850mAh Li-ion for MOTOROLA V3688

Item-No.: HCP 55-LI
€13,40
Category of goods: 1 = discountable

HCP 55-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50 mm
    • Width
    • 35 mm
    • Height
    • 7 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA V3688 / V3690 / Timeport / T250 / L7089 / L2000 / P7389 / V8088 / V50 / V51 / V100



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50 mm
    • Width
    • 35 mm
    • Height
    • 7 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh
Datasheet/manual