Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 5051-LI :: 650mAh Li-ion MOTOROLA KRZR/L2/L6/L7

Item-No.: HCP 5051-LI
€5,30
Category of goods: 1 = discountable

HCP 5051-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • L2 / L6 / L7 / Razr V3x / ROKA Z6 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45 mm
    • Width
    • 37.5 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.020 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.775 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA C257 / C261 / KRZR / L2 / L6 / L7 / V270 / V280 / Z3 / Razr V3x / ROKA Z6



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • L2 / L6 / L7 / Razr V3x / ROKA Z6 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45 mm
    • Width
    • 37.5 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.020 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.775 Wh
Datasheet/manual