Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 8 :: 550 mAh, Li-Ion for MOTOROLA EX210


AKKU MOT 8

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • EX210 / EX211 / Gleam / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 46.8 mm
    • Width
    • 33.7 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.014 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Motorola: SNN1218K, SNN5882, SNN5882A

Replacement battery suitable for:
MOTOROLA EX210 / EX211 / Gleam / WX160 / WX180 / WX260 / WX280 / WX288 / WX390 / WX395

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 550 mAh
  • Length: 46,8 mm
  • Width: 33,7 mm
  • Height: 4,6 mm



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • EX210 / EX211 / Gleam / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 46.8 mm
    • Width
    • 33.7 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.014 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2 Wh
Datasheet/manual