Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 6 :: 950 mAh, Li-Ion for MOTOROLA C115


AKKU MOT 6

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C115 / C140 / V170 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 56.1 mm
    • Width
    • 35.9 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.023 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Motorola: BA250, CFNN1039

Replacement battery suitable for:
MOTOROLA C115 / C116 / C117 / C118 / C121 / C123 / C139 / C140 / C155 / C156 / V170 / V171 / V173 / V177
TCHIBO-TCM Klapphandy 202 / Kompakthandy 104

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 950 mAh
  • Length: 56,1 mm
  • Width: 35,9 mm
  • Height: 5,9 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C115 / C140 / V170 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 56.1 mm
    • Width
    • 35.9 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.023 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Datasheet/manual