Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU PSP1 LIP :: Rechargeable battery for Sony Playstation Portable PSP 1, Li-ion

Item-No.: AKKU PSP1 LIP
€10,80
Category of goods: 1 = discountable

AKKU PSP1 LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Playstation Portable
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh
Replaces the following battery types:
Sony: PSP-110

Suitable for the following device types:
Sony: Playstation Portable (1st generation)

Voltage: 3.7 V
Capacity: 1600 mAh
Technology: Li-Ion
Length: 56 mm
Width: 36 mm
Height: 13 mm
Colour: black
Weight: 44 g
Design: internal
Suitable for: Sony PSP 1st generation



Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Playstation Portable
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh
Datasheet/manual