Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NT DSI :: Rechargeable battery for Nintendo DSi

Item-No.: AKKU NT DSI
€4,30
Category of goods: 1 = discountable

AKKU NT DSI

  • Product Description
  • Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Nintendo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.11 Wh

Replaces the following battery types:
Nintendo: DSi

Suitable for the following device types:
Nintendo: DSi

Voltage: 3.7 V
Capacity: 550 mAh
Technology: Li-Ion
Length: 55 mm
Width: 27 mm
Height: 7 mm
Colour: black
Weight: 15 g
Design: internal
Suitable for: Nintendo



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Nintendo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.11 Wh
Datasheet/manual