Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL030 :: Li-ion camcorder battery 3.7V 630mAh, for SONY

Item-No.: VAP VSL030
€7,40
Category of goods: 1 = discountable

VAP VSL030

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 630 mAh
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 35 mm
    • Height
    • 5.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.3 Wh

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-BN1

Suitable for:
SONY DSC-TX5 / DSC-TX7 / DSC-TX7C / DSC-W390 / DSC-W380, DSC-W310 / DSC-W320 / DSC-W330 / DSC-W350 / DSC-W360 / DSC-W370 / DSC-W630

Voltage: 3.7 V
Capacity: 630 mAh
Li-Ion technology
Length: 40.6 mm
Width: 35.0 mm
Height: 5.1 mm

Colour: black



Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 630 mAh
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 35 mm
    • Height
    • 5.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.3 Wh
Datasheet/manual