Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL021 :: Li-ion camera battery 7.4 V 950 mAh, for Sony

Item-No.: VAP VSL021
€13,95
Category of goods: 1 = discountable

VAP VSL021

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 950 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.03 Wh

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

• Built-in protection electronics for lithium battery
- (for protection against overload, overheating and
short-circuit)
• No memory effect

Replacement battery compatible with:
SONY NP-FW50

Suitable for:
SONY NEX-3 / NEX-5 / NEX-3A / NEX-3D / NEX-3K / NEX-5A / NEX-5D / NEX-H / NEX-5K



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 950 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.03 Wh
Datasheet/manual