Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL020 :: Li-ion camcorder battery 7.4 V 1400 mAh, for Sony

Item-No.: VAP VSL020
€9,95
Category of goods: 1 = discountable

VAP VSL020

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.064 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.36 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-FM55H / NP-QM50 / NP-QM51 / NP-QM55 / NP-FM30 / NP-FM50

Suitable for:
SONY DSLR-A100 / DSLR-A100-B / DSLR-A100K / DSLR-A100K-B / DSLR-A100W / DSLR-A100W-B



Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.064 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.36 Wh
Datasheet/manual