Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL0110 :: Li-ion camcorder battery 3.6V 950mAh, for Sony

Item-No.: VAP VSL0110
€6,95
Category of goods: 1 = discountable

VAP VSL0110

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.42 Wh

Li-ion battery for digital camcorders/cameras, e.g. for SONY.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-BG1/ NP-FG1

Suitable for:
SONY Cyber-Shot N series / Cyber-Shot W series / DSC-H3 / DSC-H7 / DSC-H9 / DSC-H10 / DSC-N1 / DSC-N2 / DSC-W30 / DSC-W35 / DSC-W40 / DSC-W50 / DSC-W55 / DSC-W70 / DSC-W80 / DSC-W90 / DSC-W100 / DSC-W200.



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.42 Wh
Datasheet/manual