Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL004 :: Li-ion camcorder battery 3.7V 630mAh, for Sony

Item-No.: VAP VSL004
€6,75
Category of goods: 1 = discountable

VAP VSL004

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 630 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 22 mm
    • Height
    • 12 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-FC10 / NP-FC11

Suitable for:
SONY DSC-F77 / DSC-FX77 / DSC-P10 / DSC-P2 / DSC-P3 / DSC-P5 / DSC-P7 / DSC-P8 / DSC-P9 / DSC-V1



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 630 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 22 mm
    • Height
    • 12 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual