Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL001 :: Li-ion camcorder battery 7.4V 2000mAh, for Sony

Item-No.: VAP VSL001
€14,40
Category of goods: 1 = discountable

VAP VSL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 20 mm
  • Implementation
    • Charging adapter
    • AL550
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 15.84 Wh

Lithium-ion camcorder battery

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL550

Replacement battery compatible with:
SONY NP-F330 / NP-F530 / NP-F550 / NP-F750 / NP-F930 / NP-F950

Suitable for:
SONY CCD-SC5 / CCD-TR3 / CCD-TR410 / CCD-TRV90 / DCR-VX2100 / DCR-VX700 / GV-A700 / GV-D800 / GV-D900 / MVC-FD83



Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 20 mm
  • Implementation
    • Charging adapter
    • AL550
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 15.84 Wh
Datasheet/manual