Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSA0042 :: Li-ion camcorder battery 3.7V 750mAh, for Samsung

Item-No.: VAP VSA0042
€4,20
Category of goods: 1 = discountable

VAP VSA0042

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 43.5 mm
    • Width
    • 31 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SAMSUNG SLB-10A

Suitable for:
SAMSUNG Digimax L100 / Digimax L110 / Digimax L210

Voltage: 3.7 V
Capacity: 750 mAh
Li-Ion technology
Length: 43.5 mm
Width: 31 mm
Height: 7 mm
Weight: 19 g
Colour: black
Suitable for Samsung



Package weight : 0.024 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 43.5 mm
    • Width
    • 31 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual