Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0210 :: Li-ion camcorder battery 3.7V 750mAh, for Panas.

Item-No.: VAP VPL0210
€11,70
Category of goods: 1 = discountable

VAP VPL0210

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC DMW-BCG10e / DMW-BCG10

Suitable for:
PANASONIC Lumix DMC-TZ6 / Lumix DMC-TZ7 / Lumix DMC-ZR1 / Lumix DMC-ZR1A / Lumix DMC-ZR1K / Lumix DMC-ZR1R / Lumix DMC-ZR1S / Lumix DMC-ZR1W / Lumix DMC-ZS1 / Lumix DMC-ZS1K / Lumix DMC-ZS1S / Lumix DMC-ZS3 / Lumix DMC-ZS3A / Lumix DMC-ZS3K / Lumix DMC-ZS3S / Lumix DMC-ZX1 / Lumix DMC-ZX1A / Lumix DMC-ZS1K / Lumix DMC-ZX1R / Lumix DMC-ZX1S / Lumix DMC-ZX1W


• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• 3-year performance warranty

• Voltage: 3.7 V
• Capacity: 750 mAh
• Technology: Li-Ion
• Length: 41.5 mm
• Width: 30.45 mm
• Height: 9.4 mm
• Weight: 24 g
• Colour: black



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual