Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0125 :: Li-ion camcorder battery 3.7V 1500mAh, for Panasonic

Item-No.: VAP VPL0125
€16,95
Category of goods: 1 = discountable

VAP VPL0125

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 30.6 mm
    • Height
    • 22.7 mm
  • Weights
    • Weight
    • 0.043 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC VW-VBK180 / VW-VBK180-K / VW-VBK360 / VW-VBK360-K

Suitable for:
PANASONIC HDC-HS60 / HDC-HS60K / HDC-HS80 / HDC-SD40 / HDC-SD60 / HDC-SD60K / HDC-SD66 / HDC-SD80 / HDC-SD90 / HDC-SDX1 / HDC-TM35 / HDC-TM40 / HDC-TM55 / HDC-TM55K / HDC-TM60 / HDC-TM70 / HDC-TM80 / HDC-TM90 / SDR-H85 / SDR-H85A / SDR-H85K / SDR-H85S / SDR-H95 / SDR-S45 / SDR-S50 / SDR-T50 / SDR-T50K / SDR-T55 / SDR-T70K / SDR-T95

Voltage: 3.7 V
Capacity: 1,500 mAh
LiIon technology
Length: 44 mm
Width: 30.6 mm
Height: 22.7 mm
Weight: 43 g
Colour: black



Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 30.6 mm
    • Height
    • 22.7 mm
  • Weights
    • Weight
    • 0.043 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh
Datasheet/manual