Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0100 :: Li-ion camcorder battery 3.7V 650mAh, for Panas.

Item-No.: VAP VPL0100
€3,55
Category of goods: 1 = discountable

VAP VPL0100

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 35.2 mm
    • Height
    • 6.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.63 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC CGA-S004 / DMW-BCB7

Suitable for:
PANASONIC LUMIX DMC-FX7 / LUMIX DMC-FX2 Series / LUMIX DMC-FX7B / LUMIX DMC-FX2B / LUMIX DMC-FX7R / LUMIX DMC-FX7W / LUMIX DMC-FX7S / LUMIX DMC-FX7A / LUMIX DMC-FX7T



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 35.2 mm
    • Height
    • 6.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.63 Wh
Datasheet/manual