Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0086 :: Li-ion camcorder battery 7.4V 600mAh, Panasonic

Item-No.: VAP VPL0086
€6,95
Category of goods: 1 = discountable

VAP VPL0086

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 36 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5,03 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC DMW-BM7 / CGA-S002 / CGA-S002E

Suitable for:
PANASONIC LUMIX DMC-FZ1 / DMC-FZ4 / DMC-FZ5 / DMC-FZ10



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 36 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5,03 Wh
Datasheet/manual