Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0085 :: Li-ion camcorder battery 7.4V 600mAh, Panasonic

Item-No.: VAP VPL0085
€7,95
Category of goods: 1 = discountable

VAP VPL0085

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Dark grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 36 mm
    • Width
    • 43 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.77 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC CGA-S006 / CGA-S006E / CGR-S006 / CGA-S006E / CGR-S006E / DMW-BMA7

Suitable for:
PANASONIC Lumix DMC-FZ7 / Lumix DMC-FZ8 / Lumix DMC-FZ18 / Lumix DMC-FZ28 / Lumix DMC-FZ30 / Lumix DMC-FZ50



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Dark grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 36 mm
    • Width
    • 43 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.77 Wh
Datasheet/manual