Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0084 :: Li-ion camcorder battery 3.7V 900mAh, Panasonic

Item-No.: VAP VPL0084
€4,95
Category of goods: 1 = discountable

VAP VPL0084

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 36.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC DMW-BCE10E / CGA-S008
RICOH DB-70

Suitable for:
PANASONIC LUMIX DMC-FX30 / LUMIX DMC-FX33 / LUMIX DMC-FX35 / LUMIX DMC-FX35 / LUMIX DMC-FX55
RICOH Caplio R6 / R8



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 36.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh
Datasheet/manual