Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0083 :: Li-ion camcorder battery 3.7V 800mAh, Panasonic

Item-No.: VAP VPL0083
€4,40
Category of goods: 1 = discountable

VAP VPL0083

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 37 mm
    • Width
    • 30 mm
    • Height
    • 12.5 mm
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Identical to the following batteries:
PANASONIC CGA-S007 / DMW-DBD10

Suitable for:
PANASONIC Lumix DMC-TZ1 / Lumix DMC-TZ2 / Lumix DMC-TZ3 / Lumix DMC-TZ4 / Lumix DMC-TZ5



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 37 mm
    • Width
    • 30 mm
    • Height
    • 12.5 mm
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Datasheet/manual