Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0063 :: Li-ion camcorder battery 7.2V 2640mAh, for PANASONIC

Item-No.: VAP VPL0063
€19,25
Category of goods: 1 = discountable

VAP VPL0063

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2640 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC VW-VBG130K / VW-VBG070 / VW-VBG260

Suitable for:
PANASONIC HDC-SD1 / HDC-SD3 / HDC-SD5 / HDC-SD7 / HDC-SD10 / HDC-HS100 / HDC-SD100 / HDC-SX5 / HDC-DX3 / HDC-DX1 / HDC-TM350 / VDR-D310 / VDR-D250 / VDR-D300 / VDR-D400 / VDR-M70K / VDR-M30K / VDR-M95 / NV-GS320 / NV-GS300 / NV-GS500 / NV-GS150 / NV-GS400K / NV-GS200K / NV-GS120K / NV-GS55K / NV-GS100K / NV-GS70K / NV-GS50K

Voltage: 7.2 V
Capacity: 2640 mAh
Li-Ion technology
Length mm
Width mm
Height mm

Colour: black



Package weight : 0.113 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2640 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual