Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0062 :: Li-ion camcorder battery 3.7V 950mAh, for PANASONIC

Item-No.: VAP VPL0062
€5,30
Category of goods: 1 = discountable

VAP VPL0062

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 41.7 mm
    • Width
    • 34.8 mm
    • Height
    • 8.4 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC DMW-BCM13

Suitable for:
PANASONIC Lumix DMC-FT5 / Lumix DMC-TZ40 / Lumix DMC-TZ41 / Lumix DMC-ZS30

Voltage: 3.7 V
Capacity: 950 mAh
Li-Ion technology
Length: 41.7 mm
Width: 34.8 mm
Height: 8.4 mm

Colour: black



Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 41.7 mm
    • Width
    • 34.8 mm
    • Height
    • 8.4 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual