Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0031 :: Li-ion camcorder battery 7.4V 1200mAh, for Panas.

Item-No.: VAP VPL0031
€11,50
Category of goods: 1 = discountable

VAP VPL0031

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 30 mm
  • Implementation
    • Charging adapter
    • AL407
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.62 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL407

Replacement battery compatible with:
PANASONIC CGA-DU12 / CGA-DU14 / VW-VBD140 / VSB 0471
HITACHI DZ-BP14S

Suitable for:
PANASONIC NV-GS10B / NV-GS30 / NV-GS50AW / NV-GS50K / NV-GS50V / NV-GS55K / NV-GS70K / NV-GS120K / NV-GS200K / PV-GS50 / PV-GS50S / PV-GS55 / PV-GS70 / PV-GS120 / PV-GS200 / VDR-M30 / VDR-M50 / VDR-M70
HITACHI DZ-MV350A / DZ-MV380A



Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 30 mm
  • Implementation
    • Charging adapter
    • AL407
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.62 Wh
Datasheet/manual