Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VOL004 :: Li-ion camcorder battery 3.7V 700mAh, for Nikon, Olympus

Item-No.: VAP VOL004
€4,95
Category of goods: 1 = discountable

VAP VOL004

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 31 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Implementation
    • Charging adapter
    • AL935
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Li-ion battery for digital camcorders/cameras, e.g. for Olympus.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
OLYMPUS Li-40B, Li-42B
CASIO NP-80
NIKON EN-EL10
PENTAX D-LI63
FUJI NP-45
KODAK KLIC-7006

Suitable for:
OLYMPUS IR-300 / D-630 Zoom / FE-5500, / X-600 /
mju 700 / mju 720 SW / FE-150 / FE-160 / FE-330
PENTAX W30 / Optio M40
FUJI FILM FinePix Z100fd / -Z10fd
CASIO Exilim EX-Z1 / -EX-Z2 / -EX-Z270
NIKON Coolpix S4000 / S220
TRAVELLER XS4000
ROLLEI C350



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 31 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Implementation
    • Charging adapter
    • AL935
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual