Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VOL001 :: Li-ion camcorder battery 3.7V 1000mAh, for Olympus

Item-No.: VAP VOL001
€4,35
Category of goods: 1 = discountable

VAP VOL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1090 mAh
  • Measures
    • Length
    • 46 mm
    • Width
    • 32 mm
    • Height
    • 10 mm
  • Implementation
    • Charging adapter
    • AL110
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,033 Wh

Li-ion battery for digital camcorders/cameras, e.g. for Olympus.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL110

Replacement battery compatible with:
SANYO DB-L10
OLYMPUS Li-10B / Li-12B

Suitable for:
OLYMPUS Camedia C-5000 Zoom / Camedia C-60 Zoom / Camedia C-760Ultra Zoom / Camedia C-765 Ultra Zoom / Camedia C-770 Utra Zoom / Camedia X-1 / Camedia X-2 / Camedia X-3 / Camedia y-15 Digital / Camedia y-20 Digital / Camedia y-25 Digital / Camedia y-30 Digital / Digicam DSC-A23 / Digicam DSC-J1 / Digicam DSC-J2 / Digicam DSC-M23 / Stylus 300 Digital / Stylus 400 Digital / Stylus 410 Digital / µ-400 Digital / Stylus C-50 / Stylus y-410 Digital
SANYO VPC-AZ3EX / VPC-J1EX / VPC-MZ3 / Xacti DCS-J4 / Xacti DMX-C1



Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1090 mAh
  • Measures
    • Length
    • 46 mm
    • Width
    • 32 mm
    • Height
    • 10 mm
  • Implementation
    • Charging adapter
    • AL110
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,033 Wh
Datasheet/manual