Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL020 :: Li-ion camcorder battery 7.4V 1400mAh, for NIKON

Item-No.: VAP VNL020
€27,95
Category of goods: 1 = discountable

VAP VNL020

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 39 mm
    • Height
    • 20 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
NIKON EN-EL15

Suitable for:
NIKON D7000 / V1 / D800 / D800E

Voltage: 7.4 V
Capacity: 1400 mAh
Li-Ion technology
Length: 56 mm
Width: 39 mm
Height: 20 mm

Colour: black



Package weight : 0.085 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 39 mm
    • Height
    • 20 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual