Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL010 :: Li-ion camcorder battery 3.7V 750mAh, for Nikon

Item-No.: VAP VNL010
€5,60
Category of goods: 1 = discountable

VAP VNL010

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 31.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.89 Wh

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

• Built-in protection electronics for lithium battery
(for protection against overload, overheating and short-circuit)
• No memory effect

Replacement battery compatible with:
NIKON EN-EL12

Suitable for:
NIKON Coolpix S610 / Coolpix S610c / Coolpix S710



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 31.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.89 Wh
Datasheet/manual