Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL008 :: Li-ion camcorder battery 7.2V 1400mAh, for Nikon

Item-No.: VAP VNL008
€13,95
Category of goods: 1 = discountable

VAP VNL008

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.075 kg
  • Implementation
    • Charging adapter
    • AL125
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL125

Replacement battery compatible with:
NIKON EN-EL3/3E
FUJI NP-150

Suitable for:
NIKON D50 / D70 / D80 / D90 / D100 / D100 SLR / D200 / D300
FUJI FinePix S5 Pro



Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 38.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.075 kg
  • Implementation
    • Charging adapter
    • AL125
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh
Datasheet/manual