Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL007 :: Battery for Nikon EN-EL9 1000mAH, Li-ion

Item-No.: VAP VNL007
€9,95
Category of goods: 1 = discountable

VAP VNL007

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 35.5 mm
    • Height
    • 15 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.40 Wh

Digital camera battery (not an original battery)
for Nikon EN-EL9
7.4 volt / 1000 mAh Li-ion
Dimensions: 55.5 x 35.5 x 15 mm
Weight:
Colour: black

Replacement battery compatible with:
NIKON EN-EL9

Suitable for:
NIKON D40 / D60



Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 35.5 mm
    • Height
    • 15 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.40 Wh
Datasheet/manual