Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL005 :: Li-ion camcorder battery 3.7V 1000mAh, for Nikon

Item-No.: VAP VNL005
€4,20
Category of goods: 1 = discountable

VAP VNL005

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 35 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
NIKON EN-EL5 / EN-CP1

Suitable for:
NIKON Coolpix 3700 / Coolpix 4200 / Coolpix 5200



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 35 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual