Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL001 :: Li-ion camcorder battery 7.2V 700mAh, for Nikon

Item-No.: VAP VNL001
€8,30
Category of goods: 1 = discountable

VAP VNL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 32 mm
    • Height
    • 16 mm
  • Implementation
    • Charging adapter
    • AL112
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.77 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL112

Replacement battery compatible with:
NIKON EN-EL / EN-EL1

Suitable for:
NIKON Coolpix 4300 / Coolpix 4500 / Coolpix 5000 / Coolpix 5400 / Coolpix 5700 / Coolpix 775 / Coolpix 8700 / Coolpix 880 / Coolpix 885 / Coolpix 995 / E880



Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 32 mm
    • Height
    • 16 mm
  • Implementation
    • Charging adapter
    • AL112
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.77 Wh
Datasheet/manual