Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML002 :: Li-ion camcorder battery 3.7V 850mAh, for Minolta

Item-No.: VAP VML002
€4,50
Category of goods: 1 = discountable

VAP VML002

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 32 mm
    • Height
    • 9 mm
  • Implementation
    • Charging adapter
    • AL004
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Li-ion battery for digital camcorders/cameras, e.g. for MINOLTA.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL004

Replacement battery, compatible with:
KONICA DR-LB4
MINOLTA NP-500 / NP-600
FUJITSU-SIEMENS 431-XXX

Suitable for:
MINOLTA Dimage G400 / Dimage G500 / Dimage G600
KONICA Revio KD-310Z / Revio KD-400Z / Revio KD-410Z / Revio KD-420Z / Revio KD-500Z / Revio KD-510Z
FUJITSU-SIEMENS CX431



Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 32 mm
    • Height
    • 9 mm
  • Implementation
    • Charging adapter
    • AL004
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual