Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML0011 :: Li-ion camcorder battery 7.4V 1400mAh, for Minolta

Item-No.: VAP VML0011
€7,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

VAP VML0011

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 39.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.073 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh

Li-ion battery for digital camcorders/cameras, e.g. for MINOLTA.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
MINOLTA NP-400
KONICA NP-400
PENTAX D-LI 50

Suitable for:
MINOLTA Dimage A1
KONICA-MINOLTA Dynax 5D , Dynax 7D



Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 39.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.073 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh
Datasheet/manual