Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML001 :: Li-ion camcorder battery 3.7V 750mAh, for Minolta

Item-No.: VAP VML001
€4,20
Category of goods: 1 = discountable

VAP VML001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 32 mm
    • Height
    • 6 mm
  • Implementation
    • Charging adapter
    • AL202
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL202

Replacement battery compatible with:
MINOLTA NP-200

Suitable for:
MINOLTA Dimage Xg / Dimage Xt



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 32 mm
    • Height
    • 6 mm
  • Implementation
    • Charging adapter
    • AL202
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh
Datasheet/manual