Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VME0001 :: Li-ion camcorder battery 3.7V 1000mAh, for Medion

Item-No.: VAP VME0001
€4,40
Category of goods: 1 = discountable

VAP VME0001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 41.5 mm
    • Width
    • 35.5 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh

Li-ion battery for digital camcorders/cameras, e.g. for MEDION.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
ACER BT.8530A.001
AVANT BATS8
ROLLEI 02491-0028-00

Suitable for:
MEDION Traveler DC-8300
TRAVELER DC-XZ6
TRAVELER DC-8600
PREMIER DS8330
MINOX DC8111
ACER CR-8530
AVANT S8
ROLLEI DP8300



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 41.5 mm
    • Width
    • 35.5 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh
Datasheet/manual