Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VL004 :: Li-ion camcorder battery 3.7V 900mAh

Item-No.: VAP VL004
€4,35
Category of goods: 1 = discountable

VAP VL004

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 35 mm
    • Height
    • 7.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
FUJI NP-60
CASIO NP-30
HP A1812A, L1812A, L1812B
RICOH DB-40
KODAK KLIC-5000
Olympus LI-20B
PENTAX D-Li2
TOSHIBA PDR-BT3
TRAVELER DC-6300

Suitable for:
FUJI FinePix 50i / FinePix F401 / FinePix 60
CASIO QV-R3 / QV-R4
RICOH Caplio 300G / Caplio 400G / wide Caplio G3 / Caplio G4 / Caplio G4 wide / Caplio RR10 / Caplio RR30
KODAK EasyShare DX6490 / EasyShare DX7440 / EasyShare DX7590 / EasyShare DX7630 / EasyShare LS420 / EasyShare LS433 / EasyShare LS443 / EasyShare LS633
OLYMPUS AZ-1 / AZ-2 / Ferrari Digital Model 2004
PENTAX Optio 330 / Optio 330RS / Optio 430 / Optio 430RS
TOSHIBA Allegretto 5300 / PDR-5300 / PDR-T20 / PDR-T30
MEDION MD 41856 / MD 81238 / MD 85146 / MD 85733 / MD88188

Voltage: 3.7 V
Capacity: 900 mAh
Li-Ion technology
Length: 54 mm
Width: 35 mm
Height: 7.2 mm

Colour: black



Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 35 mm
    • Height
    • 7.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual