Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL017 :: Li-ion camcorder battery 3.7V 700mAh, for Pentax

Item-No.: VAP VFL017
€3,95
Category of goods: 1 = discountable

VAP VFL017

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 39 mm
    • Width
    • 31.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PENTAX D-Li88
SANYO DB-L80

Suitable for:
PENTAX Optio H90 / Optio P70 / Optio P80 / Optio W90 / Optio WS80
SANYO Xacti VPC-X1200 / Xacti VPC-X1220 / Xacti VPC-X1420

Voltage: 3.7 V
Capacity: 700 mAh
Li-Ion technology
Length: 39 mm
Width: 31.5 mm
Height: 6 mm
Weight: 26 g
Colour: black
Suitable for Pentax



Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 39 mm
    • Width
    • 31.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual