Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL016 :: Li-ion camcorder battery 3.7V 1500mAh, for Casio

Item-No.: VAP VFL016
€6,20
Category of goods: 1 = discountable

VAP VFL016

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 44.7 mm
    • Width
    • 37.8 mm
    • Height
    • 11.33 mm
  • Weights
    • Weight
    • 0.0337 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.9 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CASIO NP-130

Suitable for:
CASIO Exilim EX-H30 / Exilim EX-ZR-100

Voltage: 3.7 V
Capacity: 1,500 mAh
Li-ion technology
Length: 44.7 mm
Width: 37.8 mm
Height: 11.33 mm
Weight: 0.337 g
Colour: black



Package weight : 0.042 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 44.7 mm
    • Width
    • 37.8 mm
    • Height
    • 11.33 mm
  • Weights
    • Weight
    • 0.0337 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.9 Wh
Datasheet/manual