Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0072 :: Li-ion camcorder battery 3.7V 850mAh, for Canon

Item-No.: VAP VCL0072
€4,95
Category of goods: 1 = discountable

VAP VCL0072

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 32 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.14 Wh

Digital camera battery for Canon NB-5L

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

Replacement battery compatible with:
CANON NB-5L

Suitable for:
CANON Digital IXUS 800IS / PowerShot SD700 IS / PowerShot S100



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 32 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.14 Wh
Datasheet/manual