Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0059 :: Li-ion camcorder battery 7.4V 1400mAh, for Canon

Item-No.: VAP VCL0059
€11,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

VAP VCL0059

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 31 mm
    • Height
    • 39 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.63 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Intelligent battery system
supports the display of the remaining battery life
and can be charged with the original charger

Replacement battery compatible with:
CANON BP-819

Suitable for:
CANON HF10, HF100

Voltage: 7.4 V
Capacity: 1,400 mAh
Li-Ion technology
Length: 40.5 mm
Width: 31 mm
Height: 39 mm
Colour: black
Suitable for Canon



Package weight : 0.087 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 31 mm
    • Height
    • 39 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.63 Wh
Datasheet/manual