Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0057 :: Li-ion camcorder battery 3.7V 700mAh, for Canon

Item-No.: VAP VCL0057
€3,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

VAP VCL0057

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 43.3 mm
    • Width
    • 14.7 mm
    • Height
    • 15.2 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CANON NB-9L

Suitable for:
CANON IXUS 1000 HS

Voltage: 3.7 V
Capacity: 700 mAh
Li-Ion technology
Length: 43.3 mm
Width: 14.7 mm
Height: 15.2 mm
Weight: 19 g
Colour: grey



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 43.3 mm
    • Width
    • 14.7 mm
    • Height
    • 15.2 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual