Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0055 :: Li-ion camcorder battery 3.7V 600mAh, for Canon

Item-No.: VAP VCL0055
€4,95
Category of goods: 1 = discountable

VAP VCL0055

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 34.35 mm
    • Height
    • 5.25 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CANON NB-11L

Suitable for:
CANON IXUS 125 HS / IXY 420F / IXUS 240 HS / IXY 220F / PowerShot A2300 / PowerShot A2400 IS / Powershot A2500 / PowerShot A3400 IS / PowerShot A4000 IS / PowerShot ELPH 110 HS / PowerShot ELPH 320 HS

Voltage: 3.7 V
Capacity: 600 mAh
Li-Ion technology
Length: 40 mm
Width: 34.35 mm
Height: 5.25 mm

Colour: black



Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 34.35 mm
    • Height
    • 5.25 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh
Datasheet/manual