Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0053 :: Li-ion camcorder battery 3.7V 700mAh, for Canon

Item-No.: VAP VCL0053
€3,95
Category of goods: 1 = discountable

VAP VCL0053

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CANON.

Compatible replacement battery, not an original battery from the manufacturer!

• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• 3-year performance warranty

Replacement battery compatible with:
CANON NB-8L

Suitable for:
CANON PowerShot A2200IS / PowerShot A3000 IS / PowerShot A3100 IS / PowerShot A3150 IS



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual