Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0052 :: Li-ion camcorder battery 3.7V 700mAh, for Canon

Item-No.: VAP VCL0052
€3,95
Category of goods: 1 = discountable

VAP VCL0052

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 34.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CANON.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CANON NB-6L

Suitable for:
CANON Digital IXUS 85 IS / Digital IXUS 95 IS / IXY Digital 25 IS / Powershot SD770 IS



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 34.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Datasheet/manual