Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL005 :: Li-ion camcorder battery 7.4V 950mAh, for Canon

Item-No.: VAP VCL005
€7,20
Category of goods: 1 = discountable

VAP VCL005

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 51,85 mm
    • Width
    • 37.1 mm
    • Height
    • 15.4 mm
  • Weights
    • Weight
    • 0.040 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.03 Wh

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

Compatible replacement battery, not an original battery from the manufacturer!


Replacement battery compatible with:
CANON LP-E8

Suitable for:
CANON EOS 550D / EOS Kiss X4 / EOS Rebel T2i / EOS 600D



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 51,85 mm
    • Width
    • 37.1 mm
    • Height
    • 15.4 mm
  • Weights
    • Weight
    • 0.040 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.03 Wh
Datasheet/manual